SMC TQ Flexible Tube, FEP, PA, 4mm ID, 6mm OD, Clear, 20m
- RS Stock No.:
- 233-7305
- Mfr. Part No.:
- TQ0604-20
- Brand:
- SMC
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$277.76
(exc. GST)
$305.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $277.76 |
- RS Stock No.:
- 233-7305
- Mfr. Part No.:
- TQ0604-20
- Brand:
- SMC
Related links
- SMC TQ Flexible Tube, FEP, PA, 2.5mm ID, 4mm OD, Clear, 20m
- SMC TQ Flexible Tube, FEP, PA, 8mm ID, 10mm OD, Clear, 20m
- SMC TQ Flexible Tube, FEP, PA, 6mm ID, 8mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 4mm ID, 6mm OD, Clear, 20m
- SMC TPS Polyolefin, Flexible Tube, 4mm ID, 6mm OD, Clear, 20m
- SMC TLM PFA, Flexible Tube, 4mm ID, 6mm OD, Clear, 20m
- SMC TLM Flexible Tube, PFA, 4mm ID, 6mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 4mm ID, 6mm OD, Red, 20m