SMC TLM Flexible Tube, PFA, 4mm ID, 6mm OD, Clear, 20m
- RS Stock No.:
- 233-7292
- Mfr. Part No.:
- TLM0604R-20
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$585.40
(exc. GST)
$643.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $585.40 |
- RS Stock No.:
- 233-7292
- Mfr. Part No.:
- TLM0604R-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC TLM series clean and chemical tubing made from PFA material and has red colour. It has 20 m reel. The material consists of a good chemical resistant and also has good heat resistance which is suitable for a wide range of applications.
Maximum operating temperature is 250 °C
Flame resistant
Flame resistant
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 4mm |
Outer Diameter | 6mm |
Material | PFA |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 15 bar |
Suitable Applications | Food |
Standards Met | FDA |
Series | TLM |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 260°C |
Colour | Clear |
Length | 20m |
Related links
- SMC TLM PFA, Flexible Tube, 4mm ID, 6mm OD, Clear, 20m
- SMC TPS Polyolefin, Flexible Tube, 4mm ID, 6mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 4mm ID, 6mm OD, Clear, 20m
- SMC TQ Flexible Tube, FEP, PA, 4mm ID, 6mm OD, Clear, 20m
- Saint Gobain Versilon™ PFA-F PFA, Flexible Tube, 4mm ID, 6mm OD, Clear, 50m
- Saint Gobain Versilon™ PFA PFA, Flexible Tube, 4mm ID, 6mm OD, Clear, 50m
- SMC TPS Polyolefin, Flexible Tube, 4mm ID, 6mm OD, Clear, 100m
- SMC TD PTFE, Flexible Tube, 4mm ID, 6mm OD, Clear, 10m