SMC TLM PFA, Flexible Tube, 4mm ID, 6mm OD, Clear, 20m
- RS Stock No.:
- 232-8415
- Mfr. Part No.:
- TLM0604BU-20
- Brand:
- SMC
6 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$578.77
(exc. GST)
$636.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $578.77 |
- RS Stock No.:
- 232-8415
- Mfr. Part No.:
- TLM0604BU-20
- Brand:
- SMC
Related links
- SMC TLM Flexible Tube, PFA, 4mm ID, 6mm OD, Clear, 20m
- SMC TPS Polyolefin, Flexible Tube, 4mm ID, 6mm OD, Clear, 20m
- Saint Gobain Versilon™ PFA-F PFA, Flexible Tube, 4mm ID, 6mm OD, Clear, 50m
- Saint Gobain Versilon™ PFA PFA, Flexible Tube, 4mm ID, 6mm OD, Clear, 50m
- SMC TH Flexible Tube, FEP, 4mm ID, 6mm OD, Clear, 20m
- SMC TQ Flexible Tube, FEP, PA, 4mm ID, 6mm OD, Clear, 20m
- SMC TPS Polyolefin, Flexible Tube, 4mm ID, 6mm OD, Clear, 100m
- SMC TD PTFE, Flexible Tube, 4mm ID, 6mm OD, Clear, 10m