SMC TQ Flexible Tube, FEP, PA, 6mm ID, 8mm OD, Clear, 20m
- RS Stock No.:
- 233-7306
- Mfr. Part No.:
- TQ0806-20
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$378.87
(exc. GST)
$416.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $378.87 |
- RS Stock No.:
- 233-7306
- Mfr. Part No.:
- TQ0806-20
- Brand:
- SMC
Related links
- SMC TQ Flexible Tube, FEP, PA, 4mm ID, 6mm OD, Clear, 20m
- SMC TQ Flexible Tube, FEP, PA, 8mm ID, 10mm OD, Clear, 20m
- SMC TQ Flexible Tube, FEP, PA, 2.5mm ID, 4mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 6mm ID, 8mm OD, Clear, 20m
- SMC TH FEP, Flexible Tube, 6mm ID, 8mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 8mm ID, 10mm OD, Clear, 20m
- Legris 1025T Flexible Tube, FEP, 6mm ID, 8mm OD, Clear, 25m
- Saint Gobain Versilon™ FEP FEP, Flexible Tube, 6mm ID, 8mm OD, Clear, 50m