SMC TH Flexible Tube, FEP, 6mm ID, 8mm OD, Clear, 20m
- RS Stock No.:
- 196-1219
- Mfr. Part No.:
- TH0806R-20
- Brand:
- SMC
On back order for despatch 02/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$713.58
(exc. GST)
$784.94
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $713.58 |
5 + | $699.59 |
- RS Stock No.:
- 196-1219
- Mfr. Part No.:
- TH0806R-20
- Brand:
- SMC
Related links
- SMC TH Flexible Tube, FEP, 6mm ID, 8mm OD, Clear, 20m
- SMC TH FEP, Flexible Tube, 6mm ID, 8mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 8mm ID, 10mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 4mm ID, 6mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 2mm ID, 4mm OD, Clear, 20m
- SMC TQ Flexible Tube, FEP, PA, 6mm ID, 8mm OD, Clear, 20m
- SMC TH FEP, Flexible Tube, 2.5mm ID, 4mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 4mm ID, 6mm OD, Red, 20m