SMC TH Flexible Tube, FEP, 6mm ID, 8mm OD, Clear, 20m
- RS Stock No.:
- 233-7280
- Mfr. Part No.:
- TH0806B-20
- Brand:
- SMC
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$761.38
(exc. GST)
$837.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $761.38 |
- RS Stock No.:
- 233-7280
- Mfr. Part No.:
- TH0806B-20
- Brand:
- SMC
Related links
- SMC TH Flexible Tube, FEP, 6mm ID, 8mm OD, Clear, 20m
- SMC TH FEP, Flexible Tube, 6mm ID, 8mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 8mm ID, 10mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 4mm ID, 6mm OD, Clear, 20m
- SMC TQ Flexible Tube, FEP, PA, 6mm ID, 8mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 2mm ID, 4mm OD, Clear, 20m
- Legris 1025T Flexible Tube, FEP, 6mm ID, 8mm OD, Clear, 25m
- SMC TH Flexible Tube, FEP, 4mm ID, 6mm OD, Red, 20m