- RS Stock No.:
- 232-8390
- Mfr. Part No.:
- TH0425N-20
- Brand:
- SMC
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$202.65
(exc. GST)
$222.91
(inc. GST)
Units | Per unit |
1 + | $202.65 |
- RS Stock No.:
- 232-8390
- Mfr. Part No.:
- TH0425N-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC TH has 20m roll length. It is applicable applications include food, medical care, semiconductor, automobile and general pneumatic piping.
Approved by FDA
Applicable tubing outer diameter 4 to 12 mm
4 colour variations.
Applicable tubing outer diameter 4 to 12 mm
4 colour variations.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2.5mm |
Outer Diameter | 4mm |
Material | FEP |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 17 bar |
Suitable Applications | Food |
Standards Met | FDA |
Series | TH |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 200°C |
Colour | Clear |
Length | 20m |
Related links
- Hammers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- SMC TQ Flexible Tube PA 4mm OD 20m
- SMC TH Flexible Tube 2mm ID Clear, 20m
- Saint Gobain Versilon™ FEP Flexible Tube 2.5mm ID Clear, 50m
- Legris 1025T Flexible Tube 2.5mm ID Clear, 25m