SMC Polyolefin, Flexible Tubing, 6 mm ID, 4 mm OD, Blue, 100 m

Subtotal (1 unit)*

$370.02

(exc. GST)

$407.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.02

*price indicative

RS Stock No.:
366-807
Mfr. Part No.:
TPS0604BU-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flexible Tubing

Inside Diameter

6mm

Outside Diameter

4mm

Material

Polyolefin

Series

TPS

Maximum Operating Pressure

0.7 Mpa

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Colour

Blue

Standards/Approvals

ISO 4414, CE mark, CSA/UL, RoHS, ISO 9001, ISO 14001, JIS B 8370, EN/ISO

Length

100m

Bend Radius

15mm

COO (Country of Origin):
JP
The SMC soft polyolefin tubing, known for its flexibility and durability, is an ideal solution for various pneumatic applications. The series TPS ensures compatibility with air, nitrogen gas, and water, making it a versatile choice for diverse environments. With a smooth interior surface, it promotes efficient fluid flow while maintaining pressure integrity. Designed to operate within the temperature range of -20 to 80°C, it withstands the rigours of demanding tasks without compromising system performance. The product's exceptional bending radius allows for seamless installation, fitting perfectly into tight spaces without risk of damage. Whether used in industrial settings or bespoke applications, this tubing combines safety with reliability, making it the perfect choice for those seeking high-quality solutions in their pneumatic systems.

Lightweight design enhances ease of handling and installation

Resistant to various fluids, ensuring compatibility across applications

Maintains structural integrity even under rigorous pressure demands

Designed for minimal pressure loss, optimising system efficiency

Various colour options available for easy identification and organisation

Complies with international standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy