Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.64
(exc. GST)
$32.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 420 unit(s) shipping from 01 December 2026
- Plus 270 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.928 | $29.64 |
| 25 + | $4.88 | $24.40 |
*price indicative
- RS Stock No.:
- 750-705
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Method | Bolt-On | |
| Product Type | Hook | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 58mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Method Bolt-On | ||
Product Type Hook | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 58mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Steel Long Hook, 58 mm, Zinc Plated Finish
Looking for a way to suspend or hang objects? Use this RS PRO steel long hook to organise your tools, hang decorations or save space in residential and commercial environments.
The product is made from steel which makes it strong and able to hold heavier equipment like farming implements. Nickel-plating gives the hook a prolonged lifespan and makes it resistant to corrosion so you can confidently use it in harsher environments and outdoor settings with varying humidities and temperatures.
This hook has a base with four pre-drilled holes, meaning you can easily attach it to ceilings, beams or walls without having to go through any extra effort to drill holes. You can use the item in your workshop and garage for hanging tools and hosing.
Features and Benefits
• Zinc plated finish
• Length of 58 mm
• Steel material
• Manufactured in conformity with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) standards for electrostatic control
