TE Connectivity 99M Series Green 1.3 mm² Hook Up Wire, 16 AWG, 19 x 300 μm, 300 μm core strands, 100 m, Polyester,
- RS Stock No.:
- 918-5260
- Mfr. Part No.:
- 99M0111-16-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
$556.83
(exc. GST)
$612.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $556.83 | $5.568 |
*price indicative
- RS Stock No.:
- 918-5260
- Mfr. Part No.:
- 99M0111-16-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 1.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 300 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Copper | |
| Sub Type | Aerospace Wire (MIL Spec) | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | Polyester | |
| Standards/Approvals | Defence Standard 61-12 Part 18 Issue 5 Type 1 | |
| Series | 99M | |
| Size of Strands | 300μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 1.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 300 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 2mm | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Copper | ||
Sub Type Aerospace Wire (MIL Spec) | ||
Minimum Operating Temperature -55°C | ||
Jacket Material Polyester | ||
Standards/Approvals Defence Standard 61-12 Part 18 Issue 5 Type 1 | ||
Series 99M | ||
Size of Strands 300μm | ||
Number of Strands 19 | ||
Type 99M®
Type 99M® has a dual wall construction of irradiated modified polyester. Designed to meet stringent low hazardous performance, in particular naval, mass transit and industrial control panel wiring.
Features & Benefits
• Low flammability
• Low smoke generation
• Low toxicity index
• Small size, lightweight, flexible
• Resistant to chemicals and fluids
• Low generation of corrosive gases
• 600 V Voltage rating
Standards
Def Stan 61-12 Part 18 Issue 5 Type 1
- RS Stock No. 2010638
- Mfr. Part No. KY3008V
1 Reel of 100 Metre(s)
$353.90
- RS Stock No. 9107633
- Mfr. Part No. KY3008BL
1 Reel of 100 Metre(s)
$346.95
- RS Stock No. 9107627
- Mfr. Part No. KY3008B
1 Reel of 100 Metre(s)
$330.45
- RS Stock No. 9185251
- Mfr. Part No. 55A0111-24-5
1 Reel of 100 Metre(s)
$324.73
Related links
- TE Connectivity 99M Series Pink 1.3 mm² Hook Up Wire 19 Polyester, 99M0111-16-2L
- TE Connectivity 99M Series Red 0.24 mm² Hook Up Wire 19 Polyester, 99M0111-24-2L
- TE Connectivity 99M Series White 0.24 mm² Hook Up Wire 19 Polyester, 99M0111-24-9
- TE Connectivity 99M Series Black 0.24 mm² Hook Up Wire 19 Polyester, 99M0111-24-0
- TE Connectivity 99M Series Red 0.22 mm² Hook Up Wire 19 Polyester, 99M0111-24-2
- TE Connectivity 99M Series White Harsh Environment Wire Polyethylene Terephthalate 99M0111-20-9
- TE Connectivity 99M Series Red Harsh Environment Wire Polyethylene Terephthalate 99M0111-22-2
- TE Connectivity 99M Series Pink Harsh Environment Wire Polyethylene Terephthalate 99M0111-22-2L










