TE Connectivity 99M Series Red 0.24 mm² Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 100 m, Polyester,
- RS Stock No.:
- 789-3736
- Mfr. Part No.:
- 99M0111-24-2L
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$404.60
(exc. GST)
$445.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,300 unit(s) shipping from 12 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $4.046 | $404.60 |
*price indicative
- RS Stock No.:
- 789-3736
- Mfr. Part No.:
- 99M0111-24-2L
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.24mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 890μm | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyester | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Aerospace Wire (MIL Spec) | |
| Fire Behaviour | Flame Retardant, Low Smoke, Self-Extinguishing | |
| Series | 99M | |
| Number of Strands | 19 | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.24mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 890μm | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyester | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Temperature -55°C | ||
Sub Type Aerospace Wire (MIL Spec) | ||
Fire Behaviour Flame Retardant, Low Smoke, Self-Extinguishing | ||
Series 99M | ||
Number of Strands 19 | ||
Size of Strands 36AWG | ||
- COO (Country of Origin):
- GB
Type 99M®
Standards
Related links
- TE Connectivity 99M Series Red 0.22 mm² Hook Up Wire 19 Polyester, 99M0111-24-2
- TE Connectivity 99M Series White 0.24 mm² Hook Up Wire 19 Polyester, 99M0111-24-9
- TE Connectivity 99M Series Black 0.24 mm² Hook Up Wire 19 Polyester, 99M0111-24-0
- TE Connectivity 99M Series Pink 1.3 mm² Hook Up Wire 19 Polyester, 99M0111-16-2L
- TE Connectivity 99M Series Green 1.3 mm² Hook Up Wire 19 Polyester, 99M0111-16-5
- Alpha Wire Hookup Wire TEFLON Series Red 0.24 mm² Hook Up Wire 19 2844/19 RD005
- Alpha Wire Hookup Wire PVC Series Red 0.24 mm² Hook Up Wire 19 Polyvinyl Chloride, 7054/19 RD001
- TE Connectivity 99M Series Red Harsh Environment Wire Polyethylene Terephthalate 99M0111-22-2
