Samsung Samsung Portable SSD T9 1 TB External SSD

Subtotal (1 unit)*

$892.87

(exc. GST)

$982.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$892.87

*price indicative

RS Stock No.:
566-922
Mfr. Part No.:
MU-PG1T0B/EU
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Product Type

SSD

Memory Size

1TB

Model Number

Samsung Portable SSD T9

Sub Type

SSD

Internal/External

External

Encryption Level

256 bit AES

Interface Type

USB 3.2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

60mm

Height

88mm

Standards/Approvals

BSMI, RCM, IC, FCC, UKCA, CE, VCCI, UL, BIS, TUV, KC, CB, EAC

Width

14mm

COO (Country of Origin):
KR
The Samsung Portable SSD T9 enhances workflow efficiency with lightning-fast sequential read/write speeds of up to 2,000 MB/s via its USB 3.2 Gen 2x2 interface. Designed for universal compatibility, it works seamlessly with Windows, macOS, Android phones and tablets, gaming consoles, and even 12K cameras. Built for superior reliability, the T9 is drop-resistant up to 3 meters and backed by a 5-year limited warranty. Compact and powerful, it transfers a 2GB file in nearly 1 second, helping you save time and boost productivity wherever you go.

Dynamic thermal guard prevents performance drop due to heating

External shock with drop resistance up to 3-meter

5 year limited warranty

Can also be secured with an AES 256-bit encrypted password

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy