AXINDUS KY3008 Series Green 1.34 mm² Hook Up Wire, 16 AWG, 19 x 300 μm, 300 μm core strands, 100 m, PVC, KY3008V

Subtotal (1 reel of 100 metres)*

$353.90

(exc. GST)

$389.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$353.90$3.539

*price indicative

RS Stock No.:
201-0638
Mfr. Part No.:
KY3008V
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

1.34mm²

Jacket Colour

Green

American Wire Gauge

16AWG

Core Strands

19 x 300 μm

Cable Length

100m

Outside Diameter

2.5mm

Voltage

250V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

IEC 60332-1, NF C 93-521

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Cable Type

Single Core

Sub Type

Cabling Wire

Fire Behaviour

Flame Retardant

Series

KY3008

Size of Strands

300μm

Number of Strands

19

COO (Country of Origin):
TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.

Conductor material- Copper strand tinned

Flexible multi-wire conductor class

PVC 105°C core insulation

Operating temperature is -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy