RS PRO White 0.08 mm² Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 100 m, PVC

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$14.02

(exc. GST)

$15.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 13 November 2026
  • Plus 63 unit(s) shipping from 13 November 2026
  • Plus 8 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$14.02$0.14-
50 - 249$13.87$0.1391%
250 +$11.42$0.11418%

*price indicative

RS Stock No.:
874-0371
Distrelec Article No.:
304-03-602
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.08mm²

Jacket Colour

White

American Wire Gauge

28AWG

Core Strands

7 x 120 μm

Cable Length

100m

Outside Diameter

1.2mm

Voltage

300V

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Standards/Approvals

UL 758, UL 1581, RoHS Compliant

Minimum Operating Temperature

80°C

Sub Type

UL1007

Cable Type

Stranded

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

RS PRO

Number of Strands

7

Size of Strands

120μm

COO (Country of Origin):
CN

RS UL1007 300V Hook-up Wire


The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.

Stranded tinned copper conductor

Various colours

PVC insulation

18,20,22,24,26,28 AWG

Note

Tags may also indicate the following: 600 V Peak - For electronic use only

Standards

RoHS, VW-1, UL758, UL1581

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy