Alpha Wire Hookup Wire TEFLON Series White 0.23 mm² Hook Up Wire, 24 AWG, 30.5 m, PTFE, 2844/7 WH005

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$213.14

(exc. GST)

$234.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$213.14$7.105-
50 +$209.51$6.9841%

*price indicative

RS Stock No.:
878-8436
Mfr. Part No.:
2844/7 WH005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.23mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

24AWG

Cable Length

30.5m

Outside Diameter

910μm

Voltage

250V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Sub Type

MIL-W-16878/6

Standards/Approvals

California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1

Minimum Operating Temperature

-60°C

Jacket Material

PTFE

Series

Hookup Wire TEFLON

Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.23mm² Cross Sectional Area, 30.5m Length - 2844/7 WH005


This hook-up wire is a high-temperature wire designed for versatile electrical applications. With a length of 30.5m and a cross-sectional area of 0.23mm², this unshielded multicore cable features 24 AWG wire specifications. It is constructed with silver-plated copper and insulated with durable PTFE, making it suitable for high performance in challenging environments.

Features & Benefits


• High temperature resistance up to 200°C for reliable performance

• Silver-plated copper wire enhances conductivity and durability

• PTFE insulated wire provides excellent chemical resistance

• Complies with MIL-W-16878 standards for military-grade applications

• Unshielded multicore cable offers flexibility in installations

• RoHS compliant electrical wire meets environmental regulations

Applications


• Used for wiring in automation systems

• Ideal for connections in electronic devices

• Suitable for requiring chemical resistance

• Employed in high-temperature environments

• Utilised in various electrical and mechanical projects

What is the maximum temperature this wire can withstand?


The wire can withstand temperatures ranging from -60°C to +200°C, making it suitable for extreme environments.

How does the insulation material enhance the wire's performance?


The PTFE insulation provides exceptional resistance to chemicals, oils, and solvents, which prolongs the lifespan of the wire and maintains safe operation in harsh conditions.

Can this wire be used in military applications?


Yes, the design and specifications adhere to military standards, specifically MIL-W-16878, ensuring reliability in demanding situations.

What are the benefits of using silver-plated copper for the conductor?


Silver-plated copper enhances electrical conductivity while offering resistance to corrosion, ensuring efficient signal transmission over time.

How flexible is this hook-up wire for various installations?


As an unshielded multicore cable, it offers excellent flexibility, making it easier to work with in complex installations and confined spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy