Alpha Wire Hookup Wire TEFLON Series Green 0.23 mm² Hook Up Wire, 24 AWG, 30.5 m, PTFE, 2844/7 GR005

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$239.08

(exc. GST)

$262.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$239.08$7.969-
50 +$230.74$7.6913%

*price indicative

RS Stock No.:
878-8418
Mfr. Part No.:
2844/7 GR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.23mm²

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

24AWG

Cable Length

30.5m

Voltage

250V

Outside Diameter

910μm

Maximum Operating Temperature

200°C

Conductor Material

Copper

Minimum Operating Temperature

-60°C

Jacket Material

PTFE

Standards/Approvals

California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1

Fire Behaviour

Flame Resistant

Series

Hookup Wire TEFLON

RoHS Status: Exempt

Alpha Wire PTFE Hook-Up Wire


Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits


PTFE insulation

Stranded or solid silver-plated copper conductor

Can withstand high temperatures

Chemically inert: Chemical and solvent resistance

Excellent electrical properties

What is Mil-spec?


Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information


Control cabinets in protected environments

Machine tool on the factory floor

High temperature oven

Off-road construction equipment

Transformers

Switchboard

Military applications

Standards

MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy