Alpha Wire Hookup Wire TEFLON Series White 0.03 mm² Hook Up Wire, 32 AWG, 30.5 m, PTFE, 2840/7 WH005

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$189.75

(exc. GST)

$208.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$189.75$6.325-
50 +$185.08$6.1692%

*price indicative

RS Stock No.:
878-8212
Distrelec Article No.:
300-72-788
Mfr. Part No.:
2840/7 WH005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.03mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

32AWG

Cable Length

30.5m

Voltage

250V

Outside Diameter

560μm

Maximum Operating Temperature

200°C

Conductor Material

Copper

Standards/Approvals

California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1

Jacket Material

PTFE

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Resistant

Series

Hookup Wire TEFLON

RoHS Status: Exempt

Belden Hook-up Wire, 30.5m Length, 32AWG Wire size - 2840/7 WH005


This hook-up wire is designed for high-temperature applications, ideal for environments demanding durability and reliability. Measuring 30.5m in length, this multicore electrical wire features a 32AWG size and is encased in robust PTFE insulation. The wire's silver-plated copper construction ensures excellent conductivity, making it suitable for various electronic applications.

Features & Benefits


• Resistant to chemicals, oils, and solvents for durability

• High temperature rated up to 200°C for extreme environments

• 32AWG size provides versatility for intricate connections

• Unshielded design allows for flexibility in tight spaces

• PTFE insulation enhances thermal stability and electrical performance

• Compliant with multiple industry standards for safe usage

Applications


• Used in automation systems for reliable connections

• Utilised in electrical assemblies requiring high-temperature endurance

• Ideal for wiring in sensitive electronic devices

• Suitable for mechanical systems exposed to harsh conditions

How does the chemical resistance of this wire enhance its usability?


The chemical resistance allows this wire to perform effectively in various environments, protecting against degradation from exposure to oils and solvents, thus ensuring long-term reliability.

What is the significance of the 32AWG size for this product?


The 32AWG size is particularly suitable for precision applications where space is limited, ensuring that connections remain compact without compromising performance.

Can this wire be used in environments with extreme temperatures?


Yes, the wire's maximum operating temperature of 200°C and minimum of -60°C makes it suitable for use in both high and low-temperature environments, offering versatility across applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy