Alpha Wire Hookup Wire TEFLON Series Yellow 0.09 mm² Hook Up Wire, 28 AWG, 30.5 m, 2842/7 YL005
- RS Stock No.:
- 878-8317
- Mfr. Part No.:
- 2842/7 YL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$195.44
(exc. GST)
$214.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 05 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $195.44 | $6.515 |
| 50 + | $190.64 | $6.355 |
*price indicative
- RS Stock No.:
- 878-8317
- Mfr. Part No.:
- 2842/7 YL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.09mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 28AWG | |
| Cable Length | 30.5m | |
| Voltage | 250V | |
| Outside Diameter | 690μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.09mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 28AWG | ||
Cable Length 30.5m | ||
Voltage 250V | ||
Outside Diameter 690μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
RoHS Status: Exempt
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.09mm² Cross Sectional Area, 30.5m Length - 2842/7 YL005
Features & Benefits
Applications
What temperature range does this wire support for optimal performance?
How does the insulation material contribute to the wire's functionality?
What type of environments is this product designed for?
Can this wire be used for general electronics projects?
Is this wire compliant with any regulations or standards?
Related links
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 13332 2842/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire 13332 2842/7 BK005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.09 mm² Hook Up Wire 13332 2842/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.09 mm² Hook Up Wire 13332 2842/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Red 0.09 mm² Hook Up Wire 13332 2842/7 RD005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.09 mm² Hook Up Wire 13332 2842/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Green 0.09 mm² Hook Up Wire 13332 Polytetrafluoroethylene, 2842/7
- Alpha Wire Hookup Wire TEFLON Series Blue 0.09 mm² Hook Up Wire 13332 Polytetrafluoroethylene, 2842/7
