Alpha Wire Hookup Wire TEFLON Series Red 0.09 mm² Hook Up Wire, 28 AWG, 30.5 m, 2842/7 RD005
- RS Stock No.:
- 878-8307
- Distrelec Article No.:
- 300-72-805
- Mfr. Part No.:
- 2842/7 RD005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$198.37
(exc. GST)
$218.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 16 March 2027
- Plus 15 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $198.37 | $6.612 |
| 50 + | $193.50 | $6.45 |
*price indicative
- RS Stock No.:
- 878-8307
- Distrelec Article No.:
- 300-72-805
- Mfr. Part No.:
- 2842/7 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.09mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 28AWG | |
| Cable Length | 30.5m | |
| Voltage | 250V | |
| Outside Diameter | 690μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.09mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 28AWG | ||
Cable Length 30.5m | ||
Voltage 250V | ||
Outside Diameter 690μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.09 mm² Cross Sectional Area, Red Sheath - 2842/7 RD005
This hook-up wire excels in high-temperature environments, featuring a red PTFE insulation. Designed for a variety of applications, the cable consists of a flexible multicore structure with a cross-sectional area of 0.09 mm² and an outer diameter of 0.69mm, making it suitable for demanding scenarios.
Features & Benefits
• Comprised of silver-plated copper wire for enhanced conductivity
• Rated for a maximum temperature of 200 °C
• Withstands extreme temperatures from -60 °C to 200 °C
• PTFE insulated wire provides exceptional chemical resistance
• Offers a voltage rating of 250V for diverse electrical applications
Applications
• Used for interconnecting electronic devices in automation
• Suitable for wiring in harsh chemical environments
• Ideal for requiring high-temperature resistance
• Frequently employed in military and aerospace contexts
What is the significance of the silver plating on the conductor?
Silver plating on the conductor improves conductivity and reduces signal loss, making the wiring more efficient for electrical and electronic applications.
How does the insulation material contribute to performance?
The PTFE insulation provides strong resistance against various chemicals, oils, and solvents, ensuring functionality even in challenging environments.
Can this wire be used in high-frequency applications?
Yes, the construction and materials allow for reliable performance in high-frequency situations, making it versatile for specialised electronic functions.
Related links
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 13332 2842/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire 13332 2842/7 BK005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.09 mm² Hook Up Wire 13332 2842/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.09 mm² Hook Up Wire 13332 2842/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.09 mm² Hook Up Wire 13332 2842/7 YL005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.09 mm² Hook Up Wire 13332 2842/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Green 0.09 mm² Hook Up Wire 13332 Polytetrafluoroethylene, 2842/7
- Alpha Wire Hookup Wire TEFLON Series Blue 0.09 mm² Hook Up Wire 13332 Polytetrafluoroethylene, 2842/7
