Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire, 28 AWG, 30.5 m, 2842/7 BK005
- RS Stock No.:
- 878-8288
- Distrelec Article No.:
- 300-72-800
- Mfr. Part No.:
- 2842/7 BK005
- Brand:
- Alpha Wire
Add 50 more to save $174.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$201.35
(exc. GST)
$221.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) shipping from 16 March 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $201.35 | $6.712 | - |
| 50 + | $197.86 | $6.595 | $174.50 |
*price indicative
- RS Stock No.:
- 878-8288
- Distrelec Article No.:
- 300-72-800
- Mfr. Part No.:
- 2842/7 BK005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.09mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Cable Length | 30.5m | |
| Outside Diameter | 690μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.09mm² | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Cable Length 30.5m | ||
Outside Diameter 690μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.09 mm² Cross Sectional Area, 250V Voltage Rating - 2842/7 BK005
Features & Benefits
Applications
What voltage rating does this wire support?
How does the insulation material contribute to its functionality?
Can this wire be used in low-temperature applications?
What is the significance of the wire's compliance with MIL-W-16878?
Related links
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 13332 2842/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.09 mm² Hook Up Wire 13332 2842/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.09 mm² Hook Up Wire 13332 2842/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.09 mm² Hook Up Wire 13332 2842/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.09 mm² Hook Up Wire 13332 2842/7 YL005
- Alpha Wire Hookup Wire TEFLON Series Red 0.09 mm² Hook Up Wire 13332 2842/7 RD005
- Alpha Wire Hookup Wire TEFLON Series Green 0.09 mm² Hook Up Wire 13332 Polytetrafluoroethylene, 2842/7
- Alpha Wire Hookup Wire TEFLON Series Blue 0.09 mm² Hook Up Wire 13332 Polytetrafluoroethylene, 2842/7
