Alpha Wire Hookup Wire TEFLON Series Purple 0.06 mm² Hook Up Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8240
- Distrelec Article No.:
- 300-72-797
- Mfr. Part No.:
- 2841/7 VI005
- Brand:
- Alpha Wire
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$200.41
(exc. GST)
$220.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 13 April 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $200.41 | $6.68 | - |
| 50 + | $196.96 | $6.565 | 1% |
*price indicative
- RS Stock No.:
- 878-8240
- Distrelec Article No.:
- 300-72-797
- Mfr. Part No.:
- 2841/7 VI005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.06mm² | |
| Jacket Colour | Purple | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 100 μm | |
| Cable Length | 30m | |
| Outside Diameter | 610μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Sub Type | MIL-W-16878 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 7 | |
| Size of Strands | 100μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.06mm² | ||
Jacket Colour Purple | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 100 μm | ||
Cable Length 30m | ||
Outside Diameter 610μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Sub Type MIL-W-16878 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 7 | ||
Size of Strands 100μm | ||
RoHS Status: Exempt
Alpha Wire PTFE Hook-Up Wire
Features and Benefits
What is Mil-spec?
Product Application Information
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.06 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2841/7
- Alpha Wire Hookup Wire TEFLON Series White 0.06 mm² Hook Up Wire 14062 Polytetrafluoroethylene, 2841/7
- Alpha Wire Hookup Wire TEFLON Series Red 0.06 mm² Hook Up Wire 14062 Polytetrafluoroethylene, 2841/7
- Alpha Wire Hookup Wire TEFLON Series Brown 0.06 mm² Hook Up Wire 14062 Polytetrafluoroethylene, 2841/7
- Alpha Wire Hookup Wire TEFLON Series Grey 0.06 mm² Hook Up Wire 14062 Polytetrafluoroethylene, 2841/7
- Alpha Wire Hookup Wire TEFLON Series Black 0.06 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2841/7 BK005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5854/7 VI005
