Alpha Wire Hookup Wire TEFLON Series Black 0.06 mm² Hook Up Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 30 m, PTFE,

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$216.49

(exc. GST)

$238.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 02 February 2027
  • Plus 2 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$216.49$7.216-
50 +$212.74$7.0911%

*price indicative

RS Stock No.:
878-8225
Distrelec Article No.:
300-72-790
Mfr. Part No.:
2841/7 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.06mm²

Jacket Colour

Black

American Wire Gauge

30AWG

Core Strands

7 x 100 μm

Cable Length

30m

Voltage

250V

Outside Diameter

610μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

PTFE

Standards/Approvals

California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1

Sub Type

Hookup Wire

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Resistant

Series

Hookup Wire TEFLON

Size of Strands

100μm

Number of Strands

7

RoHS Status: Exempt

Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.06 mm² Cross Sectional Area, Black Sheath - 2841/7 BK005


This hook-up wire is specifically engineered for high-temperature applications, featuring a cross-sectional area of 0.06 mm² and a sheath colour of black. Constructed with silver-plated copper conductors, this cable is designed to operate efficiently across a temperature range from -60 °C to +200 °C. The insulation is made from PTFE, ensuring durability and resistance to various chemicals and oils.

Features & Benefits


• High temperature hook-up wire rated up to 250V supports diverse applications

• Silver-plated copper wire enhances conductivity and reduces resistance

• PTFE insulated wire ensures high durability and thermal stability

• Unshielded hook-up wire simplifies installation and usage in electronic devices

• Chemical resistant wiring withstands harsh environments and extends lifespan

• Meets MIL-W-16878 wire specifications for quality assurance in performance

Applications


• Ideal for wiring in harsh industrial settings

• Suitable for use in automation systems requiring reliable connections

• Utilised in electronic devices needing high-temperature resistance

• Applied in mechanical assemblies where chemical exposure is a concern

What type of insulation material does this wire use, and what are its advantages?


The wire uses PTFE insulation, which is known for its high chemical resistance and ability to maintain performance over a wide temperature range, making it suitable for demanding environments.

How does the wire's stranding affect its performance in applications?


The 7 strands of 0.10mm enhance flexibility and allow for easy routing in tight spaces without compromising conductivity, which is crucial in electronic setups.

What voltage ratings can this wire handle, and how does this impact its applications?


The wire is rated for 250V, making it suitable for a variety of electrical applications where voltage compatibility is essential, ensuring safe and efficient operation.

1 Reel of 30 Metre(s)
$200.41
1 Reel of 30 Metre(s)
$215.60
1 Reel of 30 Metre(s)
$187.38
1 Reel of 30 Metre(s)
$197.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy