Alpha Wire Hookup Wire TEFLON Series Blue 0.06 mm² Hook Up Wire, 30 AWG, 30.5 m, 2841/7 BL005
- RS Stock No.:
- 878-8228
- Mfr. Part No.:
- 2841/7 BL005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$186.42
(exc. GST)
$205.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $186.42 | $6.214 |
| 50 + | $184.10 | $6.137 |
*price indicative
- RS Stock No.:
- 878-8228
- Mfr. Part No.:
- 2841/7 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.06mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 30AWG | |
| Cable Length | 30.5m | |
| Voltage | 250V | |
| Outside Diameter | 610μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.06mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 30AWG | ||
Cable Length 30.5m | ||
Voltage 250V | ||
Outside Diameter 610μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Alpha Wire PTFE Hook-Up Wire
Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications
Standards
MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Green 0.06 mm² Hook Up Wire 14062 2841/7 GR005
- Alpha Wire Hookup Wire TEFLON Series White 0.06 mm² Hook Up Wire 14062 Polytetrafluoroethylene, 2841/7
- Alpha Wire Hookup Wire TEFLON Series Red 0.06 mm² Hook Up Wire 14062 Polytetrafluoroethylene, 2841/7
- Alpha Wire Hookup Wire TEFLON Series Grey 0.06 mm² Hook Up Wire 14062 Polytetrafluoroethylene, 2841/7
- Alpha Wire Hookup Wire TEFLON Series Brown 0.06 mm² Hook Up Wire 14062 Polytetrafluoroethylene, 2841/7
- Alpha Wire Hookup Wire TEFLON Series Orange 0.06 mm² Hook Up Wire 7 2841/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.05 mm² Hook Up Wire 1 2841/1 BL005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.06 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2841/7
