Alpha Wire Hookup Wire TEFLON Series Brown 0.03 mm² Hook Up Wire, 32 AWG, 30.5 m, PTFE, 2840/7 BR005
- RS Stock No.:
- 878-8199
- Mfr. Part No.:
- 2840/7 BR005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$245.00
(exc. GST)
$269.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 12 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $245.00 | $8.167 |
| 50 + | $238.96 | $7.965 |
*price indicative
- RS Stock No.:
- 878-8199
- Mfr. Part No.:
- 2840/7 BR005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.03mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 32AWG | |
| Cable Length | 30.5m | |
| Voltage | 250V | |
| Outside Diameter | 560μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.03mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 32AWG | ||
Cable Length 30.5m | ||
Voltage 250V | ||
Outside Diameter 560μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
RoHS Status: Exempt
Alpha Wire PTFE Hook-Up Wire
Features and Benefits
What is Mil-spec?
Product Application Information
Standards
Related links
- RS PRO Pneumatic Guided Cylinder - 10 mm
- RS PRO Pneumatic Guided Cylinder - 10 mm Bore 20 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 10 mm Bore 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 10 mm Bore 10 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 10 mm Bore 10 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - EXSM Series, 10 mm
- RS PRO Pneumatic Guided Cylinder - ELS Series, 10 mm
- RS PRO Pneumatic Guided Cylinder - 50 mm
