RS PRO Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 100 m, PVC
- RS Stock No.:
- 877-5333
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 877-5333
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 150V | |
| Outside Diameter | 1.12mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Sub Type | UL1429 | |
| Standards/Approvals | UL 1581, UL 758 | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 100m | ||
Voltage 150V | ||
Outside Diameter 1.12mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Sub Type UL1429 | ||
Standards/Approvals UL 1581, UL 758 | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
Note
Tags may indicate the following: 300 V Peak for electronic use only
Standards
UL758, UL1581,RoHS
Related links
- RS PRO UL1429 Series Black 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Black 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Black 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Red 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Red 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series White 0.52 mm² Hook Up Wire 26 Polyvinyl Chloride
- RS PRO UL1429 Series Red 0.52 mm² Hook Up Wire 26 Polyvinyl Chloride
- Alpha Wire 782401 Series Yellow 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 YL005
