RS PRO Red 0.52 mm² Hook Up Wire, 20 AWG, 26 x 160 μm, 160 μm core strands, 100 m, PVC
- RS Stock No.:
- 877-5392
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $66.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$108.71
(exc. GST)
$119.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
- Plus 64 unit(s) shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $108.71 | $1.087 | - |
| 50 - 249 | $107.38 | $1.074 | $66.50 |
| 250 + | $88.36 | $0.884 | $5,087.50 |
*price indicative
- RS Stock No.:
- 877-5392
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 26 x 160 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.46mm | |
| Voltage | 150V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL 1581, UL 758 | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Sub Type | UL1429 | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Number of Strands | 26 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 26 x 160 μm | ||
Cable Length 100m | ||
Outside Diameter 1.46mm | ||
Voltage 150V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL 1581, UL 758 | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Sub Type UL1429 | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Number of Strands 26 | ||
Size of Strands 160μm | ||
- COO (Country of Origin):
- CN
RS PRO Red, 0.52 mm² Hook Up Wire, 100 m
Power your electrical appliances with this hook-up wire from RS PRO. It can be used to connect a variety of low-voltage electronics, like computers and circuit boards, to your mains power supply. You can also use it with industrial equipment such as transformers and motors.
The cable has an abrasion-resistant cross-linked polyvinyl chloride (XLPVC) sheath to prevent damage from impact or scrapes. This sheath also prevents moisture and dirt from getting onto the wires, keeping it working better for longer. The internal wiring is made from corrosion-resistant copper, so it's unlikely to rust.
Thanks to the cable's heat resistance, you can use this product without the risk of your electrical connection overloading and blowing. It's also safe to use in both domestic and commercial settings, as it meets Underwriters' Laboratories (UL) 1581 and 758 standards for appliance wiring material.
Features and Benefits
Related links
- RS PRO UL1429 Series White 0.52 mm² Hook Up Wire 26 Polyvinyl Chloride
- RS PRO UL1429 Series Red 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Red 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Black 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Black 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Yellow 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Black 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO FlexiVolt Series Blue Red 27 AWG 100 m, Polyvinyl Chloride
