Alpha Wire 782401 Series Yellow 0.2 mm² Hook Up Wire, 24 AWG, 100 ft, PVC, 782401 YL005
- RS Stock No.:
- 289-103
- Mfr. Part No.:
- 782401 YL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$44.29
(exc. GST)
$48.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $44.29 | $1.476 | - |
| 4 + | $40.77 | $1.359 | 7% |
*price indicative
- RS Stock No.:
- 289-103
- Mfr. Part No.:
- 782401 YL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | CE, CSA, UL | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Series | 782401 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 24AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals CE, CSA, UL | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Series 782401 | ||
Number of Strands 1 | ||
Belden 782401 Series Hook Up Wire, 0.2mm² Cross Sectional Area, Yellow Sheath - 782401 YL005
This hook up wire is a versatile electrical solution designed for various applications in automation, electronics, and electrical industries. Featuring a yellow PVC insulated sheath and constructed from solid tinned copper, this 24 AWG hook up wire is ideal for above-average temperature environments. It has a cross-sectional area of 0.2 mm² and is available in a length of 30.48 m, making it convenient for a range of installations. With a voltage rating of 600V, it meets multiple safety standards ensuring reliability in use.
Features & Benefits
• Tinned copper construction enhances corrosion resistance and conductivity
• PVC insulation provides excellent protection against environmental factors
• Rated for 600V, ensuring safety in high-voltage applications
• Maximum operating temperature of +105°C accommodates demanding conditions
• Meets UL1015 wire specifications for quality assurance
• Available in yellow for easy identification in installations
Applications
• Ideal for wiring connections in control panels and automation systems
• Used for internal wiring of electrical devices and appliances
• Suitable for prototyping and low-voltage in electronics
• Utilised in various mechanical installations requiring durable conductors
What is the significance of the 24 AWG rating for this wire?
The 24 AWG rating indicates the wire's thickness, affecting its current-carrying capacity and flexibility. Thinner wires like 24 AWG are suitable for lower power applications while allowing ease in routing within tight spaces.
How does the PVC insulation contribute to the wire's performance?
PVC insulation serves to protect the wire from moisture, chemicals, and physical damage, thereby extending its lifespan and ensuring safe operation in a variety of environments.
Can this type of wire withstand extreme temperatures?
Yes, it operates effectively across a temperature range from -40°C to +105°C, allowing it to be used in diverse conditions without compromising electrical performance.
Related links
- Alpha Wire 782401 Series Yellow 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 YL001
- Alpha Wire 782401 Series Purple 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 VI005
- Alpha Wire 782401 Series Black 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 BK005
- Alpha Wire 782401 Series Red 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 RD005
- Alpha Wire 782401 Series Grey 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 SL005
- Alpha Wire 782401 Series White 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 WH005
- Alpha Wire 782401 Series Blue 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 BL005
- Alpha Wire 782401 Series Black 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 782401 BK001
