TE Connectivity 44A0121 Series White, Black Hook Up Wire, 20 AWG, 19/32, 32 AWG core strands, 100 m, Polyvinyl Fluoride,
- RS Stock No.:
- 869-7312
- Distrelec Article No.:
- 304-09-181
- Mfr. Part No.:
- 44A0121-20-0/9
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
$707.82
(exc. GST)
$778.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 26 October 2026
- Plus 21 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $707.82 | $7.078 |
*price indicative
- RS Stock No.:
- 869-7312
- Distrelec Article No.:
- 304-09-181
- Mfr. Part No.:
- 44A0121-20-0/9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.79mm | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Minimum Operating Temperature | -65°C | |
| Jacket Material | Polyvinyl Fluoride | |
| Fire Behaviour | Flame Retardant, Low Smoke, Self-Extinguishing | |
| Series | 44A0121 | |
| Number of Strands | 19 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Black | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 100m | ||
Outside Diameter 2.79mm | ||
Voltage 600V ac | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Minimum Operating Temperature -65°C | ||
Jacket Material Polyvinyl Fluoride | ||
Fire Behaviour Flame Retardant, Low Smoke, Self-Extinguishing | ||
Series 44A0121 | ||
Number of Strands 19 | ||
Size of Strands 32AWG | ||
- COO (Country of Origin):
- GB
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction;Small size, lightweight;Low smoke and corrosive gas generation;Resistant to most chemicals & electrical arc tracking;Highly flame retardant;600 V Voltage Rating
Applications
Commercial;Military electronics;Avionics;Satellites;Aircraft;Helicopters;Ships;Railways;Military ground systems;Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
Related links
- TE Connectivity SPEC 44 Series White 22 AWG 100 m 44A0121-22-0/9
- TE Connectivity 44A Series White 1.3 mm² Hook Up Wire 19 Polyalkene 44A1111-16-9-9
- TE Connectivity FlexLite Series Green Hook Up Wire 19 Polyvinyl Fluoride, FLT0111-0.25-5
- TE Connectivity FlexLite Series Red Hook Up Wire 19 Polyvinyl Fluoride, FLT0111-0.25-2
- TE Connectivity FlexLite Series Blue Hook Up Wire 19 Polyvinyl Fluoride, FLT0111-0.25-6
- TE Connectivity 44A0111 Series Red 0.15 mm² Hook Up Wire 19 Polyvinyl Fluoride, 44A0111-26-2
- TE Connectivity SPEC 44 Series Black 2 mm² Hook Up Wire 19 Polyvinyl Fluoride, 44A0111-14-0
- TE Connectivity 44A0111 Series Blue 0.15 mm² Hook Up Wire 19 Polyvinyl Fluoride, 44A0111-26-6
