TE Connectivity 44A0111 Series Blue 0.15 mm² Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 100 m, Polyvinyl
- RS Stock No.:
- 869-7318
- Mfr. Part No.:
- 44A0111-26-6
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$124.03
(exc. GST)
$136.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 23 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $124.03 | $1.24 |
*price indicative
- RS Stock No.:
- 869-7318
- Mfr. Part No.:
- 44A0111-26-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.15mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 100m | |
| Outside Diameter | 860μm | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Fluoride | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | MIL - STD - 202, ELV Compliant, RoHS Compliant | |
| Fire Behaviour | Flame Retardant, Low Smoke, Self-Extinguishing | |
| Series | 44A0111 | |
| Number of Strands | 19 | |
| Size of Strands | 38AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.15mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 100m | ||
Outside Diameter 860μm | ||
Voltage 600V ac | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Fluoride | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals MIL - STD - 202, ELV Compliant, RoHS Compliant | ||
Fire Behaviour Flame Retardant, Low Smoke, Self-Extinguishing | ||
Series 44A0111 | ||
Number of Strands 19 | ||
Size of Strands 38AWG | ||
- COO (Country of Origin):
- GB
Type 44®
Features & Benefits
Applications
Standards
Related links
- TE Connectivity 44A0111 Series Red 0.15 mm² Hook Up Wire 19 Polyvinyl Fluoride, 44A0111-26-2
- TE Connectivity 55A0111 Series Blue 0.15 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene, 55A0111-26-6
- TE Connectivity Type 44 Series White 0.15 mm² Hook Up Wire 19 Polyalkene, 44A0111-26-9
- TE Connectivity SPEC 44 Series Black 2 mm² Hook Up Wire 19 Polyvinyl Fluoride, 44A0111-14-0
- TE Connectivity 44A Series Green 0.15 mm² Hook Up Wire 19 Polyalkene, 44A0111-26-5
- TE Connectivity Type 44 Series Black 0.15 mm² Hook Up Wire 19 Polyalkene, 44A0111-26-0
- TE Connectivity FlexLite Series Blue Hook Up Wire 19 Polyvinyl Fluoride, FLT0111-0.25-6
- TE Connectivity 44A Series Yellow 0.5 mm² Hook Up Wire 19 Polyalkene, 44A0111-20-4
