TE Connectivity 44A Series White 1.3 mm² Hook Up Wire, 16 AWG, 19 x 29 AWG, 29 AWG core strands, 100 m, Polyalkene,
- RS Stock No.:
- 918-5239
- Mfr. Part No.:
- 44A1111-16-9-9
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,161.80
(exc. GST)
$1,277.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 December 2026
- Plus 9 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $1,161.80 | $11.618 | - |
| 50 + | $1,126.94 | $11.269 | 3% |
*price indicative
- RS Stock No.:
- 918-5239
- Mfr. Part No.:
- 44A1111-16-9-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 1.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 29AWG | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 1.42mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyalkene, Polyvinyl Fluoride | |
| Standards/Approvals | NEMA-WC-27500, AS-81044 | |
| Sub Type | Aerospace Wire (MIL Spec) | |
| Minimum Operating Temperature | -65°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 44A | |
| Number of Strands | 19 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 1.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 29AWG | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 1.42mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Jacket Material Polyalkene, Polyvinyl Fluoride | ||
Standards/Approvals NEMA-WC-27500, AS-81044 | ||
Sub Type Aerospace Wire (MIL Spec) | ||
Minimum Operating Temperature -65°C | ||
Fire Behaviour Flame Retardant | ||
Series 44A | ||
Number of Strands 19 | ||
Size of Strands 29AWG | ||
TE Type 44A Harsh Environment Wire
Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride
Features and Benefits
• Voltage rating 600 V
• Resistant to most chemicals and electrical arc tracking
• Low smoke and low corrosive gas generation
• Small size, lightweight and flexible
Related links
- TE Connectivity Type 44 Series White 1.3 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-9
- TE Connectivity 44A Series Yellow 1.3 mm² Hook Up Wire 19 Polyalkene, 44A0111-16-4
- TE Connectivity 44A Series Green 0.5 mm² Hook Up Wire 19 Polyalkene, 44A0111-20-5
- TE Connectivity 44A Series Green 0.15 mm² Hook Up Wire 19 Polyalkene, 44A0111-26-5
- TE Connectivity 44A Series Yellow 0.33 mm² Hook Up Wire 19 Polyalkene, 44A0111-22-4
- TE Connectivity 44A Series Yellow 0.5 mm² Hook Up Wire 19 Polyalkene, 44A0111-20-4
- TE Connectivity 44A Series Yellow 0.13 mm² Hook Up Wire 19 Polyalkene, 44A0111-26-4
- TE Connectivity 44A Series Pink 0.5 mm² Hook Up Wire 19 Polyalkene, 44A0111-20-2L
