TE Connectivity SPEC 44 Series White, Black 0.38 mm² Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 100 m,

Subtotal (1 reel of 100 metres)*

$589.60

(exc. GST)

$648.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,100 unit(s) shipping from 23 December 2026
  • Plus 3,200 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$5.896$589.60

*price indicative

RS Stock No.:
789-3698
Distrelec Article No.:
304-02-245
Mfr. Part No.:
44A0121-22-0/9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.38mm²

Product Type

Hook Up Wire

Jacket Colour

White, Black

American Wire Gauge

22AWG

Core Strands

19 x 34AWG

Cable Length

100m

Outside Diameter

2.93mm

Voltage

600V

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Sub Type

Type 44

Jacket Material

Polyalkene

Standards/Approvals

RoHS Compliant

Minimum Operating Temperature

-65°C

Fire Behaviour

Flame Retardant, Low Smoke, Self-Extinguishing

Series

SPEC 44

Size of Strands

34AWG

Number of Strands

19

Type 44®


Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Features & Benefits


Dual wall construction;Small size, lightweight;Low smoke and corrosive gas generation;Resistant to most chemicals & electrical arc tracking;Highly flame retardant;600 V Voltage Rating

Applications


Commercial;Military electronics;Avionics;Satellites;Aircraft;Helicopters;Ships;Railways;Military ground systems;Oil industries

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy