Alpha Wire Hookup Wire PVC Series Black 3.3 mm² Hook Up Wire, 12 AWG, 65 x 250 μm, 250 μm core strands, 30 m, PVC, 3080
- RS Stock No.:
- 842-5618
- Distrelec Article No.:
- 301-08-913
- Mfr. Part No.:
- 3080 BK005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$615.20
(exc. GST)
$676.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 13 November 2026
- Plus 10 unit(s) shipping from 22 December 2026
- Plus 11 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $615.20 | $20.507 | - |
| 50 + | $607.72 | $20.257 | 1% |
*price indicative
- RS Stock No.:
- 842-5618
- Distrelec Article No.:
- 301-08-913
- Mfr. Part No.:
- 3080 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 3.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 3.99mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 3.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 3.99mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 65 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 3.3mm² Cross Sectional Area, 30 m Length - 3080 BK005
This hook up wire is a single-core solution designed for high-temperature applications. With a sheath colour of black and a length of 30 m, this PVC insulated wire is equipped to handle varying environmental conditions. Constructed from tinned copper, it offers reliability across multiple electrical tasks with operating temperatures between -40 °C and +105 °C.
Features & Benefits
• Rated for a maximum voltage of 600V, ensuring safe usage.
• Made from tinned copper, providing reliable conductivity.
• PVC insulation enhances durability and resistance to chemicals.
• Flame-retardant construction improves safety in installations.
• Bend radius is five times the cable diameter for flexibility.
• Oil-resistant properties protect against damaging substances.
Applications
• Used for internal wiring in electronic devices.
• Ideal for connecting electrical components in machinery.
• Utilised in automotive and robotics .
• Designed for use in harsh environments requiring durability.
What types of insulation are available, and what advantages do they provide?
The insulation is made from PVC, which offers good resistance to various chemicals, oils, and solvents, ensuring longevity in challenging environments. It also provides protection against thermal degradation, maintaining performance under heat.
How does the wire's construction impact its performance in demanding conditions?
The tinned copper construction improves resistance to corrosion while ensuring effective conductivity. This makes it particularly well-suited for high-temperature applications where reliability is critical.
What is the significance of the voltage rating of this wire?
The 600V rating allows for versatile use in both low- and high-voltage applications, making it compatible with a wide range of electrical systems while ensuring compliance with safety standards.
How does the wire's temperature range affect its usability?
With a temperature tolerance from -40 °C to +105 °C, it remains functional and safe to use in extreme environmental conditions, making it suitable for both indoor and outdoor applications.
Related links
- Alpha Wire Hookup Wire PVC Series Black 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 1560 BK005
- Alpha Wire Hookup Wire PVC Series White 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 3080 WH005
- Alpha Wire Hookup Wire PVC Series Yellow 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 3080 YL005
- Alpha Wire Hookup Wire PVC Series Orange 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 3080 OR005
- Alpha Wire Hookup Wire PVC Series Blue 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 3080 BL005
- Alpha Wire Hookup Wire PVC Series White 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 1560 WH005
- Alpha Wire Hookup Wire PVC Series Red 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 1560 RD005
- Alpha Wire Hookup Wire PVC Series Orange 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 1560 OR005
