Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire, 20 AWG, 1 x 810 μm, 810 μm core strands, 30 m, PVC,
- RS Stock No.:
- 842-5407
- Distrelec Article No.:
- 301-08-884
- Mfr. Part No.:
- 3053/1 BK005
- Brand:
- Alpha Wire
Add 25 more to save $31.25
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$107.65
(exc. GST)
$118.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 29 December 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $107.65 | $3.588 | - |
| 25 - 49 | $106.40 | $3.547 | $31.25 |
| 50 + | $104.38 | $3.479 | $163.50 |
*price indicative
- RS Stock No.:
- 842-5407
- Distrelec Article No.:
- 301-08-884
- Mfr. Part No.:
- 3053/1 BK005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 1 x 810 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.63mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Size of Strands | 810μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 1 x 810 μm | ||
Cable Length 30m | ||
Outside Diameter 1.63mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
Size of Strands 810μm | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, Copper Conductor Material, -40°C to +105°C Operating Temperature Range - 3053 Series - 3053/1 BK005
Features & Benefits
Applications
Is this wire insulated?
Related links
- Alpha Wire Hookup Wire PVC Series Purple 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 VI005
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 RD005
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 OR005
- Alpha Wire Hookup Wire PVC Series Blue 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 BL005
- Alpha Wire Hookup Wire PVC Series Multicolour 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 BR005
- Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 WH005
- Alpha Wire Hookup Wire PVC Series Green 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 GR005
- Alpha Wire Hookup Wire PVC Series Yellow 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 YL005
