Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire, 20 AWG, 1 x 810 μm, 810 μm core strands, 30 m, PVC,
- RS Stock No.:
- 842-5416
- Distrelec Article No.:
- 303-02-261
- Mfr. Part No.:
- 3053/1 OR005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$76.89
(exc. GST)
$84.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $76.89 | $2.563 |
| 50 + | $75.03 | $2.501 |
*price indicative
- RS Stock No.:
- 842-5416
- Distrelec Article No.:
- 303-02-261
- Mfr. Part No.:
- 3053/1 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 1 x 810 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.63mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1007 | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Size of Strands | 810μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 1 x 810 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.63mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1007 | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
Size of Strands 810μm | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 100 ft 1563 OR005
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 10 Polyvinyl Chloride, 1553 OR005
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride, 1856 OR005
- Alpha Wire Hookup Wire PVC Series Purple 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 VI005
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 RD005
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 BK005
- Alpha Wire Hookup Wire PVC Series Blue 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 BL005
- Alpha Wire Hookup Wire PVC Series Green 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 GR005
