Alpha Wire Hookup Wire PVC Series Orange 0.5188 mm² Hook Up Wire, 20 AWG, 100 ft, PVC, 1563 OR005
- RS Stock No.:
- 277-8049
- Distrelec Article No.:
- 301-45-305
- Mfr. Part No.:
- 1563 OR005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$73.38
(exc. GST)
$80.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $73.38 | $2.446 |
*price indicative
- RS Stock No.:
- 277-8049
- Distrelec Article No.:
- 301-45-305
- Mfr. Part No.:
- 1563 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5188mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 1.63mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Series | Hookup Wire PVC | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5188mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Cable Length 100ft | ||
Outside Diameter 1.63mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Series Hookup Wire PVC | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 1000 ft 1563 OR001
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 10 Polyvinyl Chloride, 1553 OR005
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride, 1856 OR005
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 OR005
- Alpha Wire Hookup Wire PVC Series Yellow 0.52 mm² Hook Up Wire 100 ft 1563 YL005
- Alpha Wire Hookup Wire PVC Series Brown 0.52 mm² Hook Up Wire 1000 ft 1563 BR001
- Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire 1000 ft 1563 WH001
- Alpha Wire Hookup Wire PVC Series Grey 0.52 mm² Hook Up Wire 1000 ft 1563 SL001
