Alpha Wire Hookup Wire PVC Series White 0.35 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, PVC, 3051
- RS Stock No.:
- 842-5325
- Distrelec Article No.:
- 300-99-367
- Mfr. Part No.:
- 3051 WH001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$348.28
(exc. GST)
$383.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $348.28 | $1.142 | - |
| 50 + | $345.31 | $1.132 | - |
*price indicative
- RS Stock No.:
- 842-5325
- Distrelec Article No.:
- 300-99-367
- Mfr. Part No.:
- 3051 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.35mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.57mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Sub Type | 3051 Hookup Wire | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.35mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.57mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Sub Type 3051 Hookup Wire | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Wire High-Temperature Hook-Up Wire, 30m Length, 22AWG - 3051 WH005
Use this rugged hook-up cable from Belden Alpha Wire to ensure reliable electrical transfer in harsh environments. It features a wide operating temperature range between -40°C and +105°C, making it suitable for conditions where climate extremes could occur. Thanks to its durable PVC (polyvinyl chloride) sheath and insulation, the cable is flame-retardant and resistant to abrasion. It features solid-tinned copper conductors for corrosion resistance and high conductivity, ensuring fast energy transmission across devices. A white outer jacket makes this an easily identifiable choice for busy setups.
Features & Benefits
• Voltage rating of 300V for use in high-energy systems
• Compact outer diameter of 1.57mm for installation in small spaces
• 30m cable length can be used in full or easily cut down to suit your needs
Applications
• Aerospace engineering
• Underwater control systems
• Oil and gas factories
Where can I use harsh-environment wires like this one?
Harsh-environment wires are designed for use in systems where adverse weather conditions, temperature fluctuations or chemical hazards are present. These cables feature additional insulation and fire-retardant outer sheaths to protect the internal wiring.
Related links
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 WH001
- Alpha Wire Hookup Wire PVC Series Slate 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 SL001
- Alpha Wire Hookup Wire PVC Series Blue 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 BL001
- Alpha Wire Hookup Wire PVC Series Green 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 GR001
- Alpha Wire Hookup Wire PVC Series Black 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 BK001
- Alpha Wire Hookup Wire PVC Series Brown 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 BR001
- Alpha Wire Hookup Wire PVC Series Yellow 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 YL001
- Alpha Wire Hookup Wire PVC Series Red 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 RD001
