Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire, 22 AWG, 1 x 640 μm, 640 μm core strands, 305 m, PVC,
- RS Stock No.:
- 842-5381
- Distrelec Article No.:
- 301-08-879
- Mfr. Part No.:
- 3051/1 WH001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$289.32
(exc. GST)
$318.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
- Plus 19 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $289.32 | $0.949 | - |
| 50 + | $279.21 | $0.915 | 3% |
*price indicative
- RS Stock No.:
- 842-5381
- Distrelec Article No.:
- 301-08-879
- Mfr. Part No.:
- 3051/1 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 1 x 640 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.45mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Size of Strands | 640μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 1 x 640 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.45mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
Size of Strands 640μm | ||
Belden Hookup Wire PVC Series Hook Up Wire, 0.33mm² Cross Sectional Area, White Jacket - 3051/1 WH001
This hook-up wire is a single-core electrical conductor intended for internal wiring in electronic and electrical assemblies. It combines a copper conductor with a PVC outer sheath to provide Basic mechanical protection and insulation for circuits operating at low voltages in industrial and commercial equipment.
Features & Benefits
• Copper conductor enables dependable electrical conductivity and signal transfer
• 0.33 mm² cross-sectional area matches 18 AWG equivalent capacity
• Rated for 300V to support standard low-voltage wiring requirements
• Operational up to 105 °C for elevated temperature environments
• Withstands down to -40 °C for cold-condition installations
• Flame-retardant construction reduces fire propagation risk
• 0.33 mm² cross-sectional area matches 18 AWG equivalent capacity
• Rated for 300V to support standard low-voltage wiring requirements
• Operational up to 105 °C for elevated temperature environments
• Withstands down to -40 °C for cold-condition installations
• Flame-retardant construction reduces fire propagation risk
**Applications**
• Suitable for wiring control panels and Terminal blocks
• Ideal for internal loom work in automation equipment
• Used for connections in electronic test rigs and prototypes
• Can be used for interconnections in small motors and sensors
• Used for replacement wiring in electrical appliances
• Ideal for internal loom work in automation equipment
• Used for connections in electronic test rigs and prototypes
• Can be used for interconnections in small motors and sensors
• Used for replacement wiring in electrical appliances
What type of conductor construction does it use?
It uses a single copper core formed from one strand to provide a solid, continuous conductor for straightforward termination and soldering.
Which sheath material is employed and how does it behave?
The insulation is polyvinyl chloride which offers Basic abrasion resistance and retains flexibility across the specified temperature range.
What approvals indicate compatibility with industrial wiring practices?
The cable carries multiple AWM and related approvals demonstrating conformity with recognised appliance and electronic wiring standards for labelling and use.
How does the product perform in terms of fire behaviour?
Its formulation delivers flame-retardant behaviour intended to limit flame spread under adverse conditions without providing additional fireproofing measures.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire Hookup Wire PVC Series Grey 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 SL001
- Alpha Wire Hookup Wire PVC Series Yellow 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 YL001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 1 Polyvinyl Chloride, 3051/1 BR001
- Alpha Wire Hookup Wire PVC Series Multicolour Hook Up Wire 1 Polyvinyl Chloride, 3051/1 BK001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 1 Polyvinyl Chloride, 3051/1 BL001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 1 Polyvinyl Chloride, 3051/1 VI001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 1 Polyvinyl Chloride, 3051/1 OR001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 1 Polyvinyl Chloride, 3051/1 RD001
