Alpha Wire Hookup Wire PVC Series Brown 0.35 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, PVC, 3051
- RS Stock No.:
- 842-5303
- Distrelec Article No.:
- 301-04-390
- Mfr. Part No.:
- 3051 BR001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save $497.50
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$407.74
(exc. GST)
$448.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $407.74 | $1.337 | - |
| 50 + | $397.79 | $1.304 | $497.50 |
*price indicative
- RS Stock No.:
- 842-5303
- Distrelec Article No.:
- 301-04-390
- Mfr. Part No.:
- 3051 BR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.35mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.57mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | UL1007 | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.35mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.57mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type UL1007 | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 0.35mm² Cross Sectional Area, Brown Sheath - 3051 BR001
This hook-up wire is designed for use in harsh environments, featuring a tinned copper core for enhanced conductivity. With a nominal cross-sectional area of 0.35mm², it adheres to UL1007 and AWM Style 1569 standards. The brown PVC insulation provides durable protection, while the cable boasts an outer diameter of 1.57mm. This wire is suitable for a wide range of applications from automation to electrical and mechanical sectors.
Features & Benefits
• Constructed from flame-retardant PVC for added safety
• Operates effectively between -40°C and +105°C
• Rated at 300V, suitable for high-voltage applications
• Tinned copper wire ensures excellent conductivity and corrosion resistance
• Complies with stringent standards for quality assurance
• High flexibility due to its 7 strands of 0.25mm wire
Applications
• Utilised in electrical panels and control systems
• Employed in automation equipment and robotics
• Suitable for wiring in industrial machinery and devices
• Integrated within electrical devices requiring reliable performance
• Used in demanding durability in challenging conditions
What temperature range can this wire withstand during operation?
The wire can function effectively within a broad temperature range, specifically from -40°C to +105°C, ensuring reliability in diverse environments.
How does the tinned copper composition improve performance?
The tinned copper core enhances conductivity while providing resistance to corrosion, which is beneficial for long-lasting performance, especially in harsh conditions.
What are the specific standards this wire meets for safety and quality?
This wire complies with several crucial standards, including UL AWM/Style 1007 and AWM/Style 1569, ensuring it meets rigorous safety requirements.
Is this wire suitable for use in outdoor environments?
Yes, its robust design makes it suitable for outdoor applications, particularly where exposure to challenging weather conditions is anticipated.
What is the significance of the wire being flame-retardant?
Flame-retardant properties minimise fire risk, making it a safer choice for electrical installations where higher temperature control is essential.
Related links
- Alpha Wire Hookup Wire PVC Series Slate 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 SL001
- Alpha Wire Hookup Wire PVC Series Blue 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 BL001
- Alpha Wire Hookup Wire PVC Series Green 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 GR001
- Alpha Wire Hookup Wire PVC Series White 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 WH001
- Alpha Wire Hookup Wire PVC Series Black 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 BK001
- Alpha Wire Hookup Wire PVC Series Yellow 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 YL001
- Alpha Wire Hookup Wire PVC Series Red 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 RD001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 1 Polyvinyl Chloride, 3051/1 BR001
