Alpha Wire Ecogen Ecowire Series Black 2.1 mm² Hook Up Wire, 14 AWG, 1 x 2.08 mm, 2.08 mm core strands, 30 m, MPPE,
- RS Stock No.:
- 838-5154
- Mfr. Part No.:
- 6717S BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$304.61
(exc. GST)
$335.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 22 December 2026
- Plus 9 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $304.61 | $10.154 |
*price indicative
- RS Stock No.:
- 838-5154
- Mfr. Part No.:
- 6717S BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.1mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 1 x 2.08mm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 2.18mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | MPPE | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL11028 | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | Flame Retardant, Halogen Free, Heavy Metal, Low Smoke Halogen Free, REACH compliant, RoHS Compliant | |
| Series | Ecogen Ecowire | |
| Number of Strands | 1 | |
| Size of Strands | 2.08mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.1mm² | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 1 x 2.08mm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 2.18mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material MPPE | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL11028 | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour Flame Retardant, Halogen Free, Heavy Metal, Low Smoke Halogen Free, REACH compliant, RoHS Compliant | ||
Series Ecogen Ecowire | ||
Number of Strands 1 | ||
Size of Strands 2.08mm | ||
Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series
EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.
Features and Benefits
• Fully recyclable
• Up to 45% smaller diameter than PVC
• Up to 40% lighter than other insulation materials
• Excellent dielectric strength
• Low specific gravity
• Flame retardant to UL VW-1 rating
• EcoWire Plus range available with excellent resistance to hazardous oils and chemicals
• Stranded or solid tinned copper conductors
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
What is UL/CSA standard?
The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.;CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.;Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
EcoWire ™
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Black 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Brown 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Slate 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 BK005
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 1 Modified Polyphenylene Ether, 6715S BK005
- Alpha Wire Ecogen Ecowire Series Slate 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Orange 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 OR005
- Alpha Wire Ecogen Ecowire Series Purple 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 VI005
- Alpha Wire Ecogen Ecowire Series Slate 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 RD005
