Alpha Wire Ecogen Ecowire Series Brown 2.1 mm² Hook Up Wire, 14 AWG, 41 x 0.25 mm, 250 μm core strands, 305 m, MPPE,
- RS Stock No.:
- 838-5132
- Mfr. Part No.:
- 6717 BR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,491.95
(exc. GST)
$1,641.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,491.95 | $4.892 |
*price indicative
- RS Stock No.:
- 838-5132
- Mfr. Part No.:
- 6717 BR001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.44mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | MPPE | |
| Fire Behaviour | UL VW1, Solvent, No Halogen, Low Smoke Zero Halogen, ISO 6722, FT1, Excellent resistance to hazardous fluids, Chemicals | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.44mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Jacket Material MPPE | ||
Fire Behaviour UL VW1, Solvent, No Halogen, Low Smoke Zero Halogen, ISO 6722, FT1, Excellent resistance to hazardous fluids, Chemicals | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 2.1mm² Cross Sectional Area, Brown Jacket - 6717 BR005
Features & Benefits
• 2.1 mm² cross-sectional area supports substantial current carrying
• 600V rating permits use in moderate-voltage circuits
• Modified polyphenyl ether jacket offers chemical and thermal resistance
• Maximum operating temperature 105 °C allows high-temperature operation
• VW-1 flame test classification reduces risk of flame propagation
**Applications**
• Ideal for internal connections in industrial electrical assemblies
• Used with power distribution blocks and Terminal strips
• Can be used for wiring in mechanical equipment requiring flexible runs
• Used for interconnects in electronic subassemblies where low halogen is required
What conductor construction aids repeated flexing during installation?
How does the sheath material affect chemical exposure resilience?
What evidence is there for reduced halogen content in the cable?
Which regulatory or test standards apply to its electrical insulation and marking?
Standards
Related links
- Alpha Wire Ecogen Ecowire Series Black 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series White 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 WH001
- Alpha Wire Ecogen Ecowire Series Yellow 14 AWG 305 m
- Alpha Wire Ecogen Ecowire Series Red 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 RD001
- Alpha Wire Ecogen Ecowire Series Brown 1.3 mm² Hook Up Wire 26 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Slate 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Orange 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 OR005
- Alpha Wire Ecogen Ecowire Series Purple 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 VI005
