RS PRO Black 6 mm² Hook Up Wire, 9 AWG, 84 x 300 μm, 300 μm core strands, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 811-4542
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$811.97
(exc. GST)
$893.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $811.97 | $8.12 |
*price indicative
- RS Stock No.:
- 811-4542
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 9AWG | |
| Core Strands | 84 x 300 μm | |
| Cable Length | 100m | |
| Voltage | 1kV | |
| Outside Diameter | 6.3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Flexible BK | |
| Standards/Approvals | BS 6231 | |
| Cable Type | Control | |
| Minimum Operating Temperature | -15°C | |
| Series | RS PRO | |
| Size of Strands | 300μm | |
| Number of Strands | 84 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 9AWG | ||
Core Strands 84 x 300 μm | ||
Cable Length 100m | ||
Voltage 1kV | ||
Outside Diameter 6.3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Flexible BK | ||
Standards/Approvals BS 6231 | ||
Cable Type Control | ||
Minimum Operating Temperature -15°C | ||
Series RS PRO | ||
Size of Strands 300μm | ||
Number of Strands 84 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Control Cable – Type BK
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 25m length
• Single core cable – Flexible Type BK
• Meets BS6231 standards
• Flame retardant
Applications
Single core control cable has a variety of application use such as;
• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BS6231
Note
The number of strands used in the construction of the conductors may vary. Current rating is quoted for single wire in free air at Tamb = 35°C. Current rating quoted in parenthesis is for two cables, bunched and enclosed in conduit or tranking at Tamb = 35°C.
Standards
BS 6231
Related links
- RS PRO FLEXIBLE BK Series Red 6 mm² Hook Up Wire 84 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Green 9 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V2-K Series Black 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Black 6 mm² Hook Up Wire 80 Polyvinyl Chloride
- RS PRO H07V2-K Series Orange 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Dark Blue 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Red 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Yellow 6 mm² Hook Up Wire 84 Polyvinyl Chloride
