RS PRO Orange 6 mm² Hook Up Wire, 10 AWG, 84 x 0.3 mm, 300 μm core strands, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 815-8630
- Brand:
- RS PRO
This image is representative of the product range
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$318.24
(exc. GST)
$350.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 44 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 December 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | $318.24 | $3.182 | - |
| 10 - 49 | $302.34 | $3.023 | 4% |
| 50 + | $287.24 | $2.872 | 9% |
*price indicative
- RS Stock No.:
- 815-8630
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 6mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 10AWG | |
| Core Strands | 84 x 300 μm | |
| Cable Length | 100m | |
| Voltage | 1kV | |
| Outside Diameter | 5.1mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CSA C22.2 Type TEW, UK BS 6231, UL 1015 | |
| Cable Type | Tri-Rated | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Heat Resistant | |
| Series | RS PRO | |
| Number of Strands | 84 | |
| Size of Strands | 300μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 6mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 10AWG | ||
Core Strands 84 x 300 μm | ||
Cable Length 100m | ||
Voltage 1kV | ||
Outside Diameter 5.1mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CSA C22.2 Type TEW, UK BS 6231, UL 1015 | ||
Cable Type Tri-Rated | ||
Sub Type Single Core | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Heat Resistant | ||
Series RS PRO | ||
Number of Strands 84 | ||
Size of Strands 300μm | ||
- COO (Country of Origin):
- GB
RS PRO Tri-rated Cables
Features and benefits:
Applications
Why choose RS PRO?
Standards
Related links
- RS PRO H07V2-K Series White 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Dark Blue 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Red 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Black 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Light Blue 6 mm² Hook Up Wire 84 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO H07V2-K Series Grey 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Yellow 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Orange 10 mm² Hook Up Wire 80 Polyvinyl Chloride
