Alpha Wire Ecogen Ecowire Series Brown 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, Modified
- RS Stock No.:
- 741-8082
- Mfr. Part No.:
- 6713 BR001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$495.07
(exc. GST)
$544.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $495.07 | $1.623 | - |
| 50 + | $486.59 | $1.595 | 1% |
*price indicative
- RS Stock No.:
- 741-8082
- Mfr. Part No.:
- 6713 BR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.24mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL11028 | |
| Standards/Approvals | CE, CSA, UL | |
| Cable Type | Hookup | |
| Jacket Material | Modified Polyphenylene Ether | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.24mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL11028 | ||
Standards/Approvals CE, CSA, UL | ||
Cable Type Hookup | ||
Jacket Material Modified Polyphenylene Ether | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 305m Cable Length, Brown Jacket - 6713 BR001
This hook-up wire is designed for internal wiring in control, automation and electrical systems where a compact, flexible conductor and elevated temperature endurance are required. It combines a fine‑stranded copper core with a polymeric insulation to deliver a flexible single‑core connection suited to panel wiring and equipment interconnects in industrial environments.
Features & Benefits
• 7‑strand conductor for enhanced cable flexibility and easier routing
• 0.33 mm² cross‑section for Compact current‑carrying capacity
• 600 Vrms voltage rating for standard industrial circuits
• -40 to 105 °C temperature range for wide thermal operating conditions
• Modified polyphenylene ether jacket for improved chemical resistance
• Meets IEC 60332‑2 flame behaviour for reduced fire propagation risk
• 0.33 mm² cross‑section for Compact current‑carrying capacity
• 600 Vrms voltage rating for standard industrial circuits
• -40 to 105 °C temperature range for wide thermal operating conditions
• Modified polyphenylene ether jacket for improved chemical resistance
• Meets IEC 60332‑2 flame behaviour for reduced fire propagation risk
**Applications**
• Suitable for internal control panel wiring in automation systems
• Ideal for signal and power links in electronic assemblies
• Used for appliance and equipment internal interconnections
• Can be used for field wiring in machine‑build cabinets
• Used with Terminal blocks and wire‑to‑board connections
• Ideal for signal and power links in electronic assemblies
• Used for appliance and equipment internal interconnections
• Can be used for field wiring in machine‑build cabinets
• Used with Terminal blocks and wire‑to‑board connections
What conductor construction supports repeated flexing during installation?
The conductor comprises seven tinned copper strands which increase mechanical flexibility and simplify routing through confined spaces.
How is fire performance assessed for use in cabinets and enclosures?
The cable meets IEC 60332‑2 flame behaviour, indicating it resists vertical flame propagation under specified test conditions.
Which regulatory materials restrictions apply to this cable?
Materials conform to RoHS and REACH declarations, ensuring specified restricted substances are within permitted limits.
What labelling and approvals accompany this type of product?
It carries UL AWM Style 11028 and CSA AWM I A/B FT1 designations alongside CE marking for Low Voltage Directive compliance.
In what packing options is continuous length supplied for assembly operations?
Availability includes continuous reels in lengths such as 1,000 ft, 5,000 ft and 10,000 ft to support different production and installation demands.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Purple 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series Yellow 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series Orange 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series White 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Slate 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Green 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713 GR001
- Alpha Wire Ecogen Ecowire Series Grey 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713 SL001
- Alpha Wire Ecogen Ecowire Series Blue 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713 BL001
