Alpha Wire Ecogen Ecowire Series Green 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, Modified
- RS Stock No.:
- 741-8060
- Mfr. Part No.:
- 6713 GR001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$495.07
(exc. GST)
$544.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $495.07 | $1.623 | - |
| 50 + | $482.97 | $1.584 | 2% |
*price indicative
- RS Stock No.:
- 741-8060
- Mfr. Part No.:
- 6713 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 1.24mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | CE, CSA, UL | |
| Cable Type | Hookup | |
| Sub Type | UL11028 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 1.24mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals CE, CSA, UL | ||
Cable Type Hookup | ||
Sub Type UL11028 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.33mm² Cross Sectional Area, Green Sheath - 6713 GR001
This hook up wire is designed for use in various electrical applications and is constructed from tinned copper. The single-core design features a green sheath, making it easily identifiable. With a length of 305m, it has a robust voltage rating of 600V, operating efficiently within a temperature range of -40 °C to +105 °C. The wire conforms to several international standards such as UL, CE, and CSA, ensuring reliability across applications.
Features & Benefits
• Constructed from tinned copper for improved conductivity
• 22 AWG size allows for versatile installation options
• MPPE insulation provides resistance to high temperatures
• Unshielded design is ideal for straightforward wiring tasks
• Compatible with UL11028 standards for assured quality
• Safe for use across a broad temperature range
Applications
• Suitable for wiring in automation systems
• Used for internal connections in control panels
• Ideal for residential and commercial electrical installations
• Employed in assemblies requiring reliable wire connections
What is the recommended temperature range for optimal performance?
It operates effectively in a temperature range from -40 °C to +105 °C, ensuring adaptability in various environments.
How does the unshielded design affect its performance?
The unshielded construction simplifies the installation process, making it suitable for straightforward electrical connections without interference concerns.
Can this wire be used in outdoor applications?
While primarily designed for internal wiring, its robust construction provides some resistance to environmental factors, but it is advisable to assess specific outdoor conditions beforehand.
What specifications ensure its compliance with safety standards?
It meets UL AWM/STYLE 11028 as well as CE and CSA standards, confirming its safety and reliability for electrical applications.
Related links
- Alpha Wire Ecogen Ecowire Series Green 22 AWG 305 m
- Alpha Wire Ecogen Ecowire Series Purple 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series Yellow 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series White 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Orange 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series Slate 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Brown 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713 BR001
- Alpha Wire Ecogen Ecowire Series Grey 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713 SL001
