Lapp OLFLEX HEAT 180 SiF Series Black 1.5 mm² Hook Up Wire, 19 x 250 μm, 100 m, 51001, Silicone Rubber
- RS Stock No.:
- 724-4541
- Distrelec Article No.:
- 301-58-407
- Mfr. Part No.:
- 51001
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$268.30
(exc. GST)
$295.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 26 October 2026
- Plus 6 unit(s) shipping from 03 November 2026
- Plus 34 unit(s) shipping from 10 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | $268.30 | $2.683 |
| 25 + | $255.15 | $2.552 |
*price indicative
- RS Stock No.:
- 724-4541
- Distrelec Article No.:
- 301-58-407
- Mfr. Part No.:
- 51001
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -50°C | |
| Sub Type | Silicone Wire | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Jacket Material | Silicone Rubber | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | OLFLEX HEAT 180 SiF | |
| Hazardous Area Certification | No | |
| Size of Strands | 250μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 19 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -50°C | ||
Sub Type Silicone Wire | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Jacket Material Silicone Rubber | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series OLFLEX HEAT 180 SiF | ||
Hazardous Area Certification No | ||
Size of Strands 250μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- DE
LAPP High Temperature Wire, -50°C to +180°C Operating Temperature Range, Unshielded -ÖLFLEX HEAT Series - 51001
Applications
How long is this high temperature wire?
Olflex Heat 180 SiF
Note
Related links
- Alpha Wire 391699 Series Black 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391699 BK001
- Alpha Wire 391626 Series Black 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391626 BK002
- Alpha Wire 391626 Series Black 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391626 BK005
- Kabeltronik LIFY Series Black 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² BLACK
- Lapp LIFY Series Black 1.5 mm² Hook Up Wire 4560033S, Polyvinyl Chloride
- RS PRO 6491X Series Black 1.5 mm² Hook Up Wire 7 Polyvinyl Chloride
- Lapp ÖLFLEX HEAT Series Black 1.5 mm² Hook Up Wire 0026012, Polyvinyl Chloride
- NEMIQ 50994 Series Black 1.5 mm² Hook Up Wire 100 m 50994-100
