Lapp LIFY Series Black 1.5 mm² Hook Up Wire, 100 m, 4560033S, PVC
- RS Stock No.:
- 719-1715
- Mfr. Part No.:
- 4560033S
- Brand:
- Lapp
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$455.24
(exc. GST)
$500.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $455.24 | $4.552 |
*price indicative
- RS Stock No.:
- 719-1715
- Mfr. Part No.:
- 4560033S
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Voltage | 450V, 750V | |
| Outside Diameter | 3.7mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -15°C | |
| Sub Type | LiFY Single Core | |
| Standards/Approvals | based on VDE 0812 and VDE 0250-1 | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Voltage 450V, 750V | ||
Outside Diameter 3.7mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -15°C | ||
Sub Type LiFY Single Core | ||
Standards/Approvals based on VDE 0812 and VDE 0250-1 | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Series LIFY | ||
LiFY Single Core
From Lapp, this LiFY wire is extra-finely stranded and ideal for wiring portable devices and mobile machinery. Extremely flexible, even at cold temperatures, this measuring cable presents a reliable and a versatile wiring solution in demanding conditions where vibration might be a factor.
With PVC insulation, this special class 6 single core cable is protected for low voltage.
Features and Benefits
• Highly Flexible LiFY Cores
• Conductor of fine wire strands of copper in accordance to VDE 0295, class 6
• Protected for Low Voltage
• This cable conforms to ECD 73/23/EEC (low voltage directive)
• Operating Temperature under Flexible Use: -15°C to +70°C
Applications
While this wire is optimal for use in mobile and portable equipment, and is also frequently used in measurement assemblies in applications such as;
• Technical Training Sessions
• Education
• Electric Laboratories
Frequently Asked Questions
Can this wire be used outdoors?
These wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
LAPP Unitronic® Sensor/Actuator Cables
Signal transmission cables for use with industrial M8, M12 & M18 threaded connectors to connect with sensors, actuators, and distributed I/O. Industry standard colour coded and OD to match the connector gland size.
Color coding:
3 core – Brown, Blue, Black
4 core – Brown, White, Blue, Black
5 core – Brown, White, Blue, Black, Grey
Related links
- Kabeltronik LIFY Series Black 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² BLACK
- Lapp LIFY Series Black 1 mm² Hook Up Wire 4560023S, Polyvinyl Chloride
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Lapp LIFY Series Blue 1.5 mm² Hook Up Wire 4560034S, Polyvinyl Chloride
- Lapp LIFY Series Yellow 100 m Polyvinyl Chloride
- Lapp ÖLFLEX HEAT Series Black 1.5 mm² Hook Up Wire 0026012, Polyvinyl Chloride
- Lapp LIFY Series Blue 1 mm² Hook Up Wire 4560024S, Polyvinyl Chloride
- Lapp LIFY Series Red 1 mm² Hook Up Wire 4560026S, Polyvinyl Chloride
