Lapp ÖLFLEX HEAT 105 Series Black 1.5 mm² Control Cable, 100 m, 0026012, PVC

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$909.45

(exc. GST)

$1,000.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$909.45$9.095

*price indicative

RS Stock No.:
438-632
Mfr. Part No.:
0026012
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Cross Sectional Area

1.5mm²

Product Type

Control Cable

Jacket Colour

Black

Cable Length

100m

Outside Diameter

8.1mm

Voltage

300V, 500V

Maximum Operating Temperature

90°C

Conductor Material

Bare Copper

Sub Type

Power Cable

Minimum Operating Temperature

-20°C

Standards/Approvals

CE, RoHS

Jacket Material

PVC

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. VDE 0482-332-1-2

Hazardous Area Certification

No

Series

ÖLFLEX HEAT 105

COO (Country of Origin):
DE

Olflex® Heat 105 PVC Vinyl Cable


Heat resistant PVC cables with protective conductor GN/YE

Suitable for the connection of motors, transformers, machines, appliances, switch cabinets and other installations with increased ambient temperature

At room temperature resistant to a multitude of oils and chemical media

Flame retardant in accordance with IEC 60 332.1

Fine wire strands of plain copper, Class 5

Cores twisted in layers

Outer Sheath of heat resistant PVC, black

Based on VDE regulation VDE 0281 or 0250

Specific insulation resistance >10GΩ x cm

Minimum bending radius for flexible applications 15 x cable dia. for static use 4 x cable dia.

Rated Voltage 300/500V

Conductor stranding fine wire in accordance with VDE 0295 CI.5/IEC 60228 CI.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy