S2CEB FHP Series 2 Core, 2.5 mm² CSA, Black

Subtotal (1 reel of 100 metres)*

$753.73

(exc. GST)

$829.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$753.73$7.537

*price indicative

RS Stock No.:
372-9861
Mfr. Part No.:
FHP2251
Brand:
S2CEB
Find similar products by selecting one or more attributes.
Select all

Brand

S2CEB

Product Type

Audio Cable

Number of Cores

2

Cross Sectional Area

2.5mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Jacket Colour

Black

Series

FHP

Conductor Material

Bare Copper

Size of Strands

250μm

Core Strands

50 x 250 μm

Number of Strands

50

COO (Country of Origin):
TR

FHP professional loudspeaker cables


These 2-conductor cables are used for loudspeaker equipment connection.

May be used for both long and short distances, depending on the cross-section.

These cables feature high mechanical resistance and flexibility.

They may be used for both fixed and mobile applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy