Alpha Wire Ecogen Ecowire Series White 0.33 mm² Hook Up Wire, 22 AWG, 7 x 0.25 mm, 250 μm core strands, 30 m, Modified

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$36.89

(exc. GST)

$40.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 16 November 2026
  • Plus 23 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$36.89$1.23-
50 - 249$36.25$1.2081%
250 +$29.85$0.99519%

*price indicative

RS Stock No.:
687-7468
Distrelec Article No.:
300-59-340
Mfr. Part No.:
6713 WH005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.33mm²

Jacket Colour

White

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

30m

Outside Diameter

1.24mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

CE, CSA, UL

Sub Type

EcoWire

Cable Type

Hookup

Jacket Material

Modified Polyphenylene Ether

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire

Number of Strands

7

Size of Strands

250μm

COO (Country of Origin):
MX

Belden Ecogen Ecowire Series Hook Up Wire, 0.33mm² Cross Sectional Area, White Jacket - 6713 WH001


This hook‑up wire is a multi‑strand copper conductor intended for internal wiring and signal connections in industrial and medical environments. It combines a halogen‑free thermoplastic insulation with a polyurethane jacket to deliver a balance of thermal endurance and reduced toxic emissions during fire scenarios. The product is rated for continuous use in systems requiring up to 600V and is specified for environments where low outgassing and flame performance are required.

Features & Benefits


• 0.33mm² 7‑strand copper offers flexibility for tight routing
• Rated to 105°C for high temperature installations
• Zero‑halogen construction reduces corrosive gases in fires
• IEC 60332‑2 and UL VW‑1 demonstrate flame resistance
• 87% lower outgassing minimises contaminant release
• Meets ISO 10993‑5 for biocompatibility considerations

**Applications**


• Suitable for wiring in automation cabinets and control panels
• Ideal for harnesses in electronics manufacturing and assemblies
• Used with equipment requiring RoHS and REACH conformity
• Can be used for medical device internal connections under ISO testing
• Suitable for electrical installations needing UL and CSA wire types

What conductor construction provides flexibility for routing?


The conductor comprises seven copper strands sized to a 0.33mm² cross‑section, which reduces stiffness and aids installation in confined channels.

How is the outer material composition arranged?


Insulation is based on modified polyphenylene ether while the outer jacket incorporates polyurethane to balance mechanical abrasion resistance with low‑emission performance.

Which standards confirm its electrical and safety characteristics?


It holds recognitions covering UL AWM, CSA AWM FT1/FT2, IEC 60332‑2 flame behaviour and UL VW‑1 for vertical flame testing.

What packaging options are available for production needs?


Supply choices include continuous lengths on reels from 100 ft up to 25,000 ft to suit prototyping through high‑volume production.

How does the wire support environmental regulatory requirements?


Materials comply with RoHS and REACH declarations and meet China RoHS marking expectations for restricted substances.

Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy