Alpha Wire Ecogen Ecowire Series Blue 0.33 mm² Hook Up Wire, 22 AWG, 7 x 0.25 mm, 250 μm core strands, 30 m, Modified
- RS Stock No.:
- 687-7461
- Distrelec Article No.:
- 300-59-332
- Mfr. Part No.:
- 6713 BL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save $44.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$104.30
(exc. GST)
$114.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $104.30 | $3.477 | - |
| 50 + | $103.42 | $3.447 | $44.00 |
*price indicative
- RS Stock No.:
- 687-7461
- Distrelec Article No.:
- 300-59-332
- Mfr. Part No.:
- 6713 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.24mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | UL, CSA, CE | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.24mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals UL, CSA, CE | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Single-Core Blue Hook-Up Wire, 22AWG, 305m Length - EcoWire Series - 6713 BL001
Need to make reliable internal connections for your industrial equipment? Use this hook-up wire from Belden's Alpha Wire range to safely transfer signals in enclosed electric devices. Its robust copper conductor makes it highly conductive so you can depend on stable current transmissions. The reel length of 305m means you'll have enough stock for multiple cut-and-fix applications.
Features & Benefits
• Wide operating temperature range between -40°C and +105°C to withstand challenging environments
• Fully recyclable so it's sustainable and environmentally friendly
• MPPE outer jacket is highly durable for an extended service life
Applications
• Telecommunications industry
• Transformers
• Automotive engineering
What's meant by a single-core wire?
A single-core cable has only one conductor, which can be in solid or stranded form. The conductor of this wire is made from seven strands of copper twisted together to form a single core.
Related links
- Alpha Wire Ecogen Ecowire Series Blue 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713 BL001
- Alpha Wire Ecogen Ecowire Plus Series Blue 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Slate 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series White 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713 WH005
- Alpha Wire Ecogen Ecowire Series Purple 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series Yellow 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series Orange 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6713
- Alpha Wire Ecogen Ecowire Series White 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
